Eaton PBSM-404/03 technical specifications.
| Current Rating | 40A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Max Surge Current | 250A |
| Max Voltage Rating (AC) | 440V |
| Number of Poles | 4 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PBSM-404/03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.