Eaton PCB-1-2 technical specifications.
| Current Rating | 500mA |
| Height | 4.67mm |
| Length | 8.89mm |
| Series | PCB |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| Width | 8.13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCB-1-2 to view detailed technical specifications.
No datasheet is available for this part.