Eaton PCC-2-1-2 technical specifications.
| Current Rating | 2.5A |
| Height | 2.41mm |
| Length | 7.62mm |
| Series | PCC |
| Termination | Radial |
| Voltage Rating (AC) | 250V |
| Weight | 0.16oz |
| Width | 7.37mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PCC-2-1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.