
Eaton PCF-2-1-2-R technical specifications.
| Package/Case | Radial |
| Current Rating | 2.5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 450V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Eaton PCF-2-1-2-R to view detailed technical specifications.
No datasheet is available for this part.