Eaton PDB280-3 technical specifications.
| Current Rating | 175A |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDB280-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.