Eaton PDB321-2 technical specifications.
| Current Rating | 175A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 1.05lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDB321-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.