Eaton PDB370-3 technical specifications.
| Current Rating | 310A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Screw |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDB370-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
