Eaton PDB371-1 technical specifications.
| Current Rating | 310A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Screw |
| Weight | 13.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDB371-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.