
General purpose barrier strip terminal block with a 175A current rating and 600V AC/DC voltage rating. Features two rows and one deck for secure wire termination. This RoHS compliant component is supplied in bulk packaging with three units per package.
Eaton PDBFS220 technical specifications.
| Current Rating | 175A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Weight | 3.2oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDBFS220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.