Eaton PDBFS330 technical specifications.
| Current Rating | 380A |
| Fuse Size | N/A |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Weight | 9.600001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PDBFS330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
