Eaton PE-53632NLT technical specifications.
| Core Material | Ferrite |
| Current | 3.6A |
| DC Resistance (DCR) | 28.6mR |
| Inductance | 1uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 8A |
| Series | UNI-PAC™ 2.8 |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PE-53632NLT to view detailed technical specifications.
No datasheet is available for this part.