Eaton PE-53634NLT technical specifications.
| Current | 1.18A |
| DC Resistance (DCR) | 217mR |
| Inductance | 15uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 1.16A |
| Series | MICRO-PAC PLUS™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PE-53634NLT to view detailed technical specifications.
No datasheet is available for this part.