Eaton PE-53828SNLT technical specifications.
| Core Material | Ferrite |
| Current | 3.2A |
| DC Resistance (DCR) | 36mR |
| Inductance | 10uH |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Saturation Current | 4A |
| Series | SD8350 |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PE-53828SNLT to view detailed technical specifications.
No datasheet is available for this part.