The SD8350 Series Ferrite Shielded Inductor from Eaton features a core material of ferrite, with a current rating of 4.1A and a DC resistance of 22mR. The inductance is 4.7uH, with a tolerance of 30%. This inductor is designed for surface mount applications and is available on tape and reel packaging.
Eaton PE-53829SNLT technical specifications.
| Core Material | Ferrite |
| Current | 4.1A |
| DC Resistance (DCR) | 22mR |
| Inductance | 4.7uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 5.5A |
| Series | SD8350 |
| Shielding | Shielded |
| Tolerance | 30% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PE-53829SNLT to view detailed technical specifications.
No datasheet is available for this part.