Eaton PE-54039SNLT technical specifications.
| Current | 880mA |
| DC Resistance (DCR) | 326.9mR |
| Inductance | 22uH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 440mA |
| Series | THIN-PAC™ |
| Shielding | Unshielded |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PE-54039SNLT to view detailed technical specifications.
No datasheet is available for this part.