Eaton PH1201ESD technical specifications.
| Height | 83.6mm |
| Length | 198mm |
| Packaging | Bulk |
| Weight | 408g |
| Width | 94mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PH1201ESD to view detailed technical specifications.
No datasheet is available for this part.