Eaton PI-32/I2/SVB technical specifications.
| Current Rating | 32A |
| Height | 160mm |
| Material | Thermoplastic |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Number of Poles | 3 |
| Reach SVHC Compliant | Yes |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PI-32/I2/SVB to view detailed technical specifications.
No datasheet is available for this part.