Eaton PKE-SWD-SP technical specifications.
| Package/Case | Module |
| Length | 46.8mm |
| Reach SVHC Compliant | No |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKE-SWD-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.