Eaton PKZM0-0,4-T technical specifications.
| Depth | 76mm |
| Length | 93mm |
| Termination | Screw |
| Voltage Rating | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM0-0,4-T to view detailed technical specifications.
No datasheet is available for this part.