Eaton PKZM01-0,4 technical specifications.
| Current Rating | 16A |
| Depth | 90.5mm |
| Length | 93mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 55°C |
| Number of Poles | 3 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PKZM01-0,4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.