Eaton PLS6-B25 technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLS6-B25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.