Eaton PLS6-B4/2 technical specifications.
| Current Rating | 4A |
| Depth | 60mm |
| Length | 80mm |
| Mount | DIN Rail |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | PLS6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLS6-B4/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
