
The Eaton PLS6-C16/3 is a 3-pole power switch with a current rating of 16A and a voltage rating of 400V. It is designed for DIN rail mounting and has a depth of 60mm and a length of 80mm. The switch is part of the PLS6 series and does not meet the requirements for Reach SVHC compliance.
Eaton PLS6-C16/3 technical specifications.
| Current Rating | 16A |
| Depth | 60mm |
| Length | 80mm |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | PLS6 |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| Width | 52.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLS6-C16/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.