Eaton PLSM-B10/3N-DW technical specifications.
| Current Rating | 10A |
| Depth | 69.5mm |
| Length | 70mm |
| Series | PLSM |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B10/3N-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.