Eaton PLSM-B16/3-DW technical specifications.
| Current Rating | 16A |
| Depth | 69.5mm |
| Length | 52.5mm |
| Series | PLSM |
| Voltage Rating | 48V |
| Voltage Rating (AC) | 400V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B16/3-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.