
Eaton PLSM-B20-DW technical specifications.
| Current Rating | 20A |
| Depth | 69.5mm |
| Length | 17.5mm |
| Series | PLSM |
| Voltage Rating | 230V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B20-DW to view detailed technical specifications.
No datasheet is available for this part.
