Eaton PLSM-B6 technical specifications.
| Current Rating | 6A |
| Fuse Current | 125A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| Width | 17.5mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-B6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
