Eaton PLSM-C32/3 technical specifications.
| Current Rating | 32A |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 415V |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PLSM-C32/3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
