Eaton PLSM-C32/3-MW technical specifications.
| Current Rating | 32A |
| Depth | 75mm |
| Length | 52.5mm |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | PLSM |
| Voltage Rating | 230V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLSM-C32/3-MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.