Eaton PLU11-WH technical specifications.
| Color | White |
| Current Rating | 70A |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail, Cable |
| Number of Circuits | 2 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Number of Wire Entries | 4 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Pitch | 15.88mm |
| RoHS Compliant | Yes |
| Series | Magnum® PLU1 |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 2.512oz |
| Width | 46.99mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLU11-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.