Eaton PLU3HD-WH technical specifications.
| Color | White |
| Current Rating | 40A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Wire Entries | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.39inch |
| Series | Magnum® PLU3 |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Eaton PLU3HD-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.