Eaton PN2-250 technical specifications.
| Current Rating | 250A |
| Depth | 149mm |
| Length | 105mm |
| Mounting Style | FIXED |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Series | PN2 |
| Voltage Rating | 690V |
| Voltage Rating (AC) | 690V |
| Width | 184mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PN2-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
