Eaton PN41H42EIEME4DLSR2GHSF technical specifications.
| Lamp Type | Fluorescent Lamp |
| Cage Code | 81118 |
| HTS Code | 8539310070 |
| Schedule B | 8539310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Eaton PN41H42EIEME4DLSR2GHSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.