Eaton PSG480F24RM technical specifications.
| Current - Output 1 | 20A |
| Max Input Voltage (AC) | 600V |
| Min Input Voltage (AC) | 320V |
| Max Output Power | 480W |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PSG480F24RM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
