Eaton PSU111-WH technical specifications.
| Color | White |
| Current Rating | 45A |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Thermoplastic |
| Mount | DIN Rail |
| Number of Circuits | 3 |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Number of Wire Entries | 6 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pitch | 0.625inch |
| RoHS Compliant | Yes |
| Series | Magnum® PSU |
| Termination | Screw |
| Voltage Rating | 600V |
| Weight | 3.03991oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton PSU111-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.