Eaton PW51101000 technical specifications.
| Height | 269mm |
| Length | 384mm |
| Weight | 12.7kg |
| Width | 86.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW51101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.