Eaton PW9130N1500T-EBM technical specifications.
| Capacity | 9ah |
| Package/Case | Module |
| Chemistry/Technology | Lead Acid |
| Color | Black |
| Height | 230mm |
| Reach SVHC Compliant | Unknown |
| Weight | 24.3kg |
| Width | 160mm |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton PW9130N1500T-EBM to view detailed technical specifications.
No datasheet is available for this part.