Eaton PXG200E technical specifications.
| Type | Gateway |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Cage Code | 81118 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Eaton PXG200E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.