Eaton PXL-C4/2 technical specifications.
| Current Rating | 4A |
| Depth | 60mm |
| Length | 35mm |
| Series | PXL |
| Voltage Rating | 400V |
| DC Rated Voltage | 48V |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton PXL-C4/2 to view detailed technical specifications.
No datasheet is available for this part.