Eaton Q18D-SW technical specifications.
| Color | Black |
| Contact Material | Silver |
| Current Rating | 4A |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Eaton Q18D-SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.