Eaton Q18D-WS technical specifications.
| Body Material | Plastic |
| Color | White |
| Contact Material | Silver |
| Current Rating | 4A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Ratings | IP65 |
| Series | RMQ16 |
| Termination | Blade Terminal |
| RoHS | Compliant |
Download the complete datasheet for Eaton Q18D-WS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.