Eaton Q18LWK3R1-RT technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton Q18LWK3R1-RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.