Eaton Q25LF-GN technical specifications.
| Body Material | Plastic |
| Mount | Flush |
| Ratings | IP65 |
| Series | RMQ16 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Eaton Q25LF-GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
