Eaton R5A3030U technical specifications.
| Approvals | UL |
| Depth | 81mm |
| Length | 45mm |
| Mount | Panel, DIN Rail |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton R5A3030U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
