Quick Jump:
Technical Specifications
Eaton R9C3100U technical specifications.
General
Approvals
UL
Depth
75mm
Length
78mm
Mount
DIN Rail
Number of Poles
3
Reach SVHC Compliant
No
Voltage Rating (AC)
600V
Width
131.4mm
Compliance
RoHS
Compliant
Datasheet
Eaton R9C3100U Datasheet
Download the complete datasheet for Eaton R9C3100U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.