Eaton S33-1/C technical specifications.
| Current Rating | 63A |
| Material | Ceramic |
| Power Dissipation | 5W |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 660V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S33-1/C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
