
Eaton S33/C technical specifications.
| Current Rating | 63A |
| Fuse Current | 63A |
| Height | 97mm |
| Material | Ceramic |
| Max Power Dissipation | 5W |
| Mount | Panel, DIN Rail |
| Power Dissipation | 5W |
| Reach SVHC Compliant | No |
| Series | (Not Available) |
| Voltage Rating (AC) | 660V |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Eaton S33/C to view detailed technical specifications.
No datasheet is available for this part.