Eaton S501-1-6A technical specifications.
| Body Material | Ceramic |
| Package/Case | Ceramic |
| Current Rating | 1.6A |
| Diameter | 5.2mm |
| Length | 20mm |
| Mount | Clip |
| Packaging | Bulk |
| Series | S501 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.038801oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S501-1-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.