Eaton S506-2-5-R technical specifications.
| Current Rating | 2.5A |
| Length | 20mm |
| Max Voltage Rating (AC) | 250V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | S506 |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.064oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506-2-5-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.