Eaton S506125MA technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 125 |
| Current Rating | 125mA |
| Fuse Current | 125mA |
| Length | 20mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton S506125MA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.